The LGY1E153MELC30 is a 15mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 35mm diameter and 30mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 1.83mA. It is RoHS compliant and available in bulk packaging.
Nichicon LGY1E153MELC30 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1E153MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.