This 33mF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is packaged in a radial case with a 35mm diameter and a 50mm length. The capacitor is designed for general-purpose use and is lead-free. It has a maximum operating temperature of 105°C and a minimum operating temperature of 50°C. The capacitor is RoHS compliant and is available in bulk packaging with 200 units per package.
Nichicon LGY1E333MELC50 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.72mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1E333MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.