The Nichicon LGY1E682MELA25 is a 6.8mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 25mm diameter and 25mm length, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon LGY1E682MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGY1E682MELA25 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1E682MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.