The LGY1E682MELZ30 is a 6.8mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 22mm diameter and 30mm length, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Nichicon LGY1E682MELZ30 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1E682MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.