This 10mF aluminum electrolytic capacitor from Nichicon features a radial package with a 30mm diameter and 50mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of 50°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a voltage rating of 50V. It has a leakage current of 2.12mA and a ripple current of 3.1A.
Nichicon LGY1H103MELB50 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.12mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1H103MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.