This 10mF aluminum electrolytic capacitor has a voltage rating of 50V and is designed for general-purpose applications. It features a radial package with a diameter of 35mm and a height of 40mm. The capacitor is rated for a maximum operating temperature of 105°C and has a leakage current of 2.12mA. It is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Nichicon LGY1H103MELC40 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.12mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1H103MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.