This 12mF aluminum electrolytic capacitor has a voltage rating of 50V and is designed for general-purpose use. It features a radial package with a diameter of 35mm and a height of 45mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is also RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LGY1H123MELC45 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.32mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1H123MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.