This Nichicon 3.3mF 50V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of 50°C. It has a leakage current of 1.21mA and a ripple current of 1.8A. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 30mm, and is designed for through-hole mounting. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGY1H332MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1H332MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.