Nichicon LGY1H392MELZ45 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1H392MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.