Aluminum electrolytic capacitor with 8.2mF capacitance and 50V DC rating. Features 20% tolerance, 2.8A ripple current, and 1.92mA leakage current. Designed for through-hole mounting with a 10mm lead pitch, this 30mm diameter by 40mm height component operates from -40°C to 105°C with a 5000-hour life expectancy. Snap-in termination and general-purpose application.
Nichicon LGY1H822MELB40 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.92mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1H822MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.