The LGY1J222MELZ35 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 63V. It features a radial package with a diameter of 22mm and a height of 35mm. The capacitor has a leakage current of 1.11mA and a ripple current of 1.8A. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is designed for general-purpose applications and is available in bulk packaging.
Nichicon LGY1J222MELZ35 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.11mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1J222MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.