This 22mm radial aluminum electrolytic capacitor from Nichicon has a capacitance of 2.7mF and a voltage rating of 63V. It operates within a temperature range of -40°C to 105°C and has a leakage current of 1.23mA. The capacitor is designed for general-purpose use and is packaged in bulk quantities. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |