The Nichicon LGY1J392MHLA40 is a 63VDC electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a ripple current of 2400 and a leakage current of 1480 at 5 minutes. It has a lifetime of 5000 hours and is designed for through-hole mounting. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2400mA |
| Leakage Current | 1480@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |