Nichicon's LGY1J682MELB50 is a radial aluminum electrolytic capacitor with a capacitance of 6.8mF and a voltage rating of 63V. It features a general purpose design and is available in a bulk packaging quantity of 200 units. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor measures 30mm in diameter and 50mm in length, with a seated height of 2.047 inches. It has a leakage current of 1.96mA and a ripple current of 3.1A.
Nichicon LGY1J682MELB50 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.96mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1J682MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.