This aluminum electrolytic capacitor has a capacitance of 6.8 millifarads and a voltage rating of 63 volts. It is a general-purpose component with a tolerance of 20% and a maximum operating temperature of 105 degrees Celsius. The capacitor is packaged in a radial leaded configuration with a diameter of 35mm and a height of 40mm. It is designed for through-hole mounting and is available in a bulk packaging quantity of 200 units.
Nichicon LGY1J682MELC40 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.96mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1J682MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.