The Nichicon LGY1K122MELZ30 is a 22mm radial aluminum electrolytic capacitor with a capacitance of 1.2mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a lead pitch of 10mm. It is RoHS compliant and has a life of 5000 hours.
Nichicon LGY1K122MELZ30 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 920uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1K122MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.