The Nichicon LGY1K332MELA45 is a general-purpose aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has a voltage rating of 80V and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. Its dimensions are 25mm in diameter and 45mm in length, with a seated height of 0.984inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGY1K332MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.54mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1K332MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.