The LGY1K821MELZ25 is a 820uF radial through-hole aluminum electrolytic capacitor with a 80V voltage rating. It features a general purpose design and a maximum operating temperature of 105°C. The capacitor has a leakage current of 760uA and a ripple current of 1.2A. It is packaged in a bulk quantity of 250 pieces and is RoHS compliant. The capacitor measures 22mm in diameter and 25mm in length, with a seated height of 0.866inch.
Nichicon LGY1K821MELZ25 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 760uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1K821MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.