The Nichicon LGY1K821MHLZ25 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 80VDC. It features a tolerance of 20% and a ripple current of 1200. The capacitor has a leakage current of 760uA after 5 minutes and a lifetime of 5000 hours. It measures 22 x 25mm in size and has a snap-in termination style. The Nichicon LGY1K821MHLZ25 operates between -40°C and 105°C and is suitable for through-hole mounting.
Nichicon LGY1K821MHLZ25 technical specifications.
| Capacitance | 820uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 1200mA |
| Leakage Current | 760@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LGY1K821MHLZ25 to view detailed technical specifications.
No datasheet is available for this part.