Nichicon's LGY1V103MELB35 is a 10mF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 200 and is RoHS compliant. It has a leakage current of 1.77mA and a ripple current of 2.6A. The capacitor is designed for general purpose use and has a life of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGY1V103MELB35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1V103MELB35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.