This is a 4700uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a ripple current of 1800 and a leakage current of 1210uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style. It has a cylindrical can construction with a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1800mA |
| Leakage Current | 1210@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |