This 1mF radial aluminum electrolytic capacitor from Nichicon features a 100V voltage rating and 20% tolerance. It has a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 1.5A.
Nichicon LGY2A102MELZ35 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2A102MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.