Standard aluminum electrolytic capacitor with 1200µF capacitance and 100V DC rated voltage. Features 20% tolerance, 1.6A ripple current, and 1.03mA leakage current at 120Hz. Designed for through-hole mounting with a 10mm lead pitch, this 25mm diameter by 35mm height component offers a 5000-hour life at 105°C. Snap-in termination and general-purpose application suitability.
Nichicon LGY2A122MELA35 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.03mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2A122MELA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.