This Nichicon aluminum electrolytic capacitor features a capacitance of 680uF and a working voltage of 100VDC with a tolerance of 20%. It has a ripple current rating of 1200 and a leakage current of 780 microamps after 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1200mA |
| Leakage Current | 780@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |