The Nichicon LGY2A821MELZ30 is a 820uF radial aluminum electrolytic capacitor with a voltage rating of 100V. It features a general purpose design and has a maximum operating temperature of 105°C. The capacitor has a leakage current of 850uA and a ripple current of 1.3A. It is available in a bulk packaging quantity of 250 and is RoHS compliant.
Nichicon LGY2A821MELZ30 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2A821MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.