This 1mF radial aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in bulk and has a lead-free termination. Its dimensions are 30mm in diameter and 35mm in length, with a seated height of 1.457 inches.
Nichicon LGY2C102MELB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.2mA |
| Length | 35mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2C102MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.