The Nichicon LGY2C222MELC is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 35mm and a height of 50mm. The capacitor has a leakage current of 1.77mA and a ripple current of 2.9A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 50mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | LGY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |