This 470uF aluminum electrolytic capacitor has a voltage rating of 160V and is packaged in a radial lead configuration for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 820uA and a ripple current of 1.4A. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGY2C471MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2C471MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.