This Nichicon aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 160VDC with a tolerance of 20%. It can handle a ripple current of 1400mA and has a leakage current of 820uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm terminal pitch. It is rated for operation from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1400mA |
| Leakage Current | 820@5MinuA |
| Lifetime | 7000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |