The Nichicon LGY2C681MHLZ is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lifetime of 7000 hours and a leakage current of 980 microamps at 5 minutes. The capacitor measures 22 x 45mm and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1700mA |
| Leakage Current | 980@5MinuA |
| Lifetime | 7000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |