This 30mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 200V. The capacitor is packaged in a radial case with a lead pitch of 10mm and a height of 50mm, seated height of 2.047 inches. It is available in bulk packaging with a quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 50mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |