Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage. Features 20% tolerance and 1.2A ripple current at 120Hz. Snap-in termination and through-hole mounting. Operating temperature range from -40°C to 105°C with a 7000-hour life expectancy. Dimensions are 25mm diameter and 25mm height.
Nichicon LGY2D331MELA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2D331MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.