The Nichicon LGY2D391MELB is a 200V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a leakage current of 830uA and a ripple current of 1.3A.
Nichicon LGY2D391MELB technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2D391MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.