This 1.2mF aluminum electrolytic capacitor has a voltage rating of 250V and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting and features a radial package with a diameter of 35mm and a height of 50mm. The capacitor has a leakage current of 1.64mA and a ripple current of 2.3A, with a tolerance of 20% and a life expectancy of 7000 hours.
Nichicon LGY2E122MELC technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 50mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2E122MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.