This 22mm radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 250V. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm.
Nichicon LGY2E181MELZ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2E181MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.