This Nichicon LGY2E561MHLB is a 560uF aluminum electrolytic capacitor rated for 250VDC with a 20% tolerance. It features a snap-in termination style and a through-hole mounting type. The capacitor has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1500mA |
| Leakage Current | 1120@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |