This Nichicon electrolytic capacitor features a capacitance of 820uF, a DC rated voltage of 250VDC, and a tolerance of 20%. It is designed for use in applications where a high ripple current of 2000 is required. The capacitor has a leakage current of 1350 at 5 minutes and a lifetime of 7000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10. The capacitor is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2000mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 7000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |