This 22uF radial aluminum electrolytic capacitor has a voltage rating of 315V and a ripple current of 1A. It operates within a temperature range of -25°C to 105°C. The capacitor is lead free and RoHS compliant. It is available in a bulk packaging quantity of 250 units. The capacitor has a tolerance of 20% and a leakage current of 780uA.
Nichicon LGY2F221MELZ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 780uA |
| Length | 45mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2F221MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.