This Nichicon LGY2F271MELB is a 270uF 20% radial aluminum electrolytic capacitor with a voltage rating of 315V and a ripple current of 1.1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with 200 units per package and is RoHS compliant. It is a standard type aluminum electrolytic capacitor with a lead pitch of 10mm and a height of 35mm when seated.
Nichicon LGY2F271MELB technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 870uA |
| Length | 35mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2F271MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.