This is a 270uF aluminum electrolytic capacitor with a maximum operating voltage of 315VDC and a tolerance of 20%. It has a ripple current rating of 1100 and a leakage current of 870uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1100mA |
| Leakage Current | 870@5MinuA |
| Lifetime | 7000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |