The Nichicon LGY2F471MHLB is a 470uF aluminum electrolytic capacitor with a rated voltage of 315VDC and a tolerance of 20%. It has a maximum operating temperature range of -25 to 105 degrees Celsius and is designed for through-hole mounting. The capacitor measures 30 by 50mm and features a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1400mA |
| Leakage Current | 1150@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |