This Nichicon capacitor features a radial package with a diameter of 25mm and a height of 25mm. It has a capacitance of 68uF and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 490uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |