This 22mm radial aluminum electrolytic capacitor has a capacitance of 120uF and a voltage rating of 350V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a tolerance of 20% and a life expectancy of 7000 hours. It is RoHS compliant and available in bulk packaging.
Nichicon LGY2V121MELZ technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 610uA |
| Length | 35mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2V121MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.