The Nichicon LGY2V181MELZ is a 22mm radial aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a voltage rating of 350V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is available in bulk packaging. It has a leakage current of 750uA and a ripple current of 900mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 45mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |