The Nichicon LGY2V181MHLZ is a 180uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It has a high ripple current rating of 900 and a low leakage current of 750 microamps after 5 minutes. This capacitor is designed for through-hole mounting and features a snap-in termination style. It operates over a temperature range of -25 to 105 degrees Celsius and has a lifetime of 7000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 900mA |
| Leakage Current | 750@5MinuA |
| Lifetime | 7000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |