Nichicon's LGY2V331MELB is a 330uF radial through hole aluminum electrolytic capacitor with a 20% tolerance and a 350V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor measures 30mm in diameter and 45mm in length, with a seated height of 1.85 inches. It is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Nichicon LGY2V331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 45mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2V331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.