This is a 100uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a ripple current of 640 and a leakage current of 630 microamps after 5 minutes. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 640mA |
| Leakage Current | 630@5MinuA |
| Lifetime | 7000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |