The Nichicon LGY2W221MHLB is a 220uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a diameter of 30mm and a length of 50mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates over a temperature range of -40°C to 105°C. The Nichicon LGY2W221MHLB is not RoHS compliant.
Nichicon LGY2W221MHLB technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LGY2W221MHLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.