Cap Aluminum Lytic 39uF 450V 20% (22 X 25mm) Snap-In 10mm 370mA 7000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 370mA |
| Leakage Current | 390@5MinuA |
| Lifetime | 7000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |