The Nichicon LGY2Z152MELC is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 180V and a tolerance of 20%. It has a radial lead configuration and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 2.5A. It is available in bulk packaging and is compliant with RoHS regulations.
Nichicon LGY2Z152MELC technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.55mA |
| Length | 40mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY2Z152MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.